Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 128.480 |
5+ | € 102.780 |
10+ | € 100.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 128.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part No6228-0001
Order Code2822791
Product Range628
Technical Datasheet
Product Range628
Contact Configuration-
Switch OperationMomentary Spring Return
Contact Current Max3A
Contact Voltage AC Nom250VAC
External Height26mm
External Width72mm
External Depth96mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
628
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
250VAC
External Width
72mm
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
-
Contact Current Max
3A
External Height
26mm
External Depth
96mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14