Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.830 |
10+ | € 3.440 |
100+ | € 2.920 |
250+ | € 2.840 |
500+ | € 2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTS15F10X1M
Order Code4166546
Technical Datasheet
Accessory TypeSlotted DIN Rail
For Use WithHellermanntyton Terminal Blocks
Length1m
Height-
Width15mm
Rail Material-
Fixing Centres-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Slotted DIN Rail
Length
1m
Width
15mm
Fixing Centres
-
SVHC
To Be Advised
For Use With
Hellermanntyton Terminal Blocks
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001