Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-20300 SPF30-PP-BK
Order Code4285321
Product RangeSPF Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 20.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-20300 SPF30-PP-BK
Order Code4285321
Product RangeSPF Series
Technical Datasheet
External Diameter - Imperial1.33"
External Diameter - Metric34mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial1.18"
Bundle Dia Max - Imperial1.34"
Bundle Dia Min - Metric30mm
Bundle Dia Max - Metric34mm
Product RangeSPF Series
SVHCTo Be Advised
Alternatives for 162-20300 SPF30-PP-BK
1 Product Found
Technical Specifications
External Diameter - Imperial
1.33"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.28ft
Bundle Dia Min - Imperial
1.18"
Bundle Dia Min - Metric
30mm
Product Range
SPF Series
External Diameter - Metric
34mm
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
1.34"
Bundle Dia Max - Metric
34mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153709