Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No190-00187 SNP610C2
Order Code2525595
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 53.340 |
| 5+ | € 50.780 |
| 10+ | € 41.860 |
| 25+ | € 36.750 |
| 100+ | € 34.200 |
| 250+ | € 33.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 53.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No190-00187 SNP610C2
Order Code2525595
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clamp
Internal Diameter13.03mm
Cable Clamp / Clip MaterialPolyacetal
Cable Clamp / Clip ColourWhite
External Length-
External Width5.89mm
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clamp
Cable Clamp / Clip Material
Polyacetal
External Length
-
Height
-
Internal Diameter
13.03mm
Cable Clamp / Clip Colour
White
External Width
5.89mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158306