Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.680 |
5+ | € 27.130 |
10+ | € 26.570 |
25+ | € 26.020 |
50+ | € 25.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHTC8
Order Code3955133
Technical Datasheet
Overall Length210mm
Cutting Capacity Max35mm
For Use WithHellermannTyton Copper & Aluminium Cable
Blade Edge-
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
210mm
For Use With
HellermannTyton Copper & Aluminium Cable
Product Range
-
Cutting Capacity Max
35mm
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25