Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHA67-119.4-22.9
Order Code1729407
Product RangeHA67 Series
Also Known As4031026322872
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 90.090 |
5+ | € 88.590 |
10+ | € 87.090 |
25+ | € 85.590 |
50+ | € 81.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 90.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHA67-119.4-22.9
Order Code1729407
Product RangeHA67 Series
Also Known As4031026322872
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial4.7"
I.D. Supplied - Metric119.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.901"
I.D. Recovered Max - Metric22.9mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHA67 Series
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
119.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.901"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
4.7"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
22.9mm
Product Range
HA67 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72