Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No999-02886
Order Code1674264
Product RangeHelaglass GSS Series
Also Known AsHEAT RESISTANT 1MM 25MT CL
Technical Datasheet
39 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.580 |
10+ | € 20.300 |
25+ | € 20.010 |
100+ | € 19.050 |
250+ | € 18.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No999-02886
Order Code1674264
Product RangeHelaglass GSS Series
Also Known AsHEAT RESISTANT 1MM 25MT CL
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Silicone
Sleeving ColourNatural
Internal Diameter1mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelaglass GSS Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The GSS1 from Hellermann Tyton is a Helaglass Sleeving made of natural colour glass fibre braid lightly impregnated with silicone making it especially suited for thermal protection in lighting applications. This flexible sleeving is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures.
- 0.8kV Dielectric strength
- Good resistance to chemical atmospheres
- Good flexibility
- Fireproof
- Self-extinguishing flammability
- Operating temperature range: -60°C to 250°C continuous
Applications
Lighting, Industrial, Electrical, High Temperature, Safety
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
25m
Product Range
Helaglass GSS Series
Sleeving Material
Fibreglass / Silicone
Internal Diameter
1mm
Length - Imperial
82ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792