Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No897-90026
Order Code1851554
Also Known AsCS-ACG0415 ROD SETS ATTCHMNT GRIP 3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No897-90026
Order Code1851554
Also Known AsCS-ACG0415 ROD SETS ATTCHMNT GRIP 3
Technical Datasheet
Accessory TypeCable Grip - For Diameters 4mm to 15mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Cable Grip - For Diameters 4mm to 15mm
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074