Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01010
Order Code4217748
Product RangeHV Series
Also Known As4031026185972
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 125.800 |
5+ | € 120.390 |
10+ | € 114.920 |
25+ | € 114.180 |
50+ | € 113.440 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 125.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01010
Order Code4217748
Product RangeHV Series
Also Known As4031026185972
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min5.5mm
Cable Diameter Max6.5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia7mm
Panel Thickness Max-
Grommet ColourBlack
Product RangeHV Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
6.5mm
Mounting Hole Dia
7mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
5.5mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.554