Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No181-42400
Order Code4217677
Also Known As4031026567235
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 100.170 |
5+ | € 98.170 |
10+ | € 96.160 |
25+ | € 94.160 |
50+ | € 92.160 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 100.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No181-42400
Order Code4217677
Also Known As4031026567235
Technical Datasheet
Raceway / Duct MaterialNylon 6 (Polyamide 6)
Raceway / Duct ColourBlue
External Length-
External Width-
External Height25.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6 (Polyamide 6)
External Length
-
External Height
25.5mm
SVHC
To Be Advised
Raceway / Duct Colour
Blue
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5