Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31200 SBPPHDF20-PP-BK
Order Code4588066
Product RangeSBPPHDF Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.550 |
| 10+ | € 6.360 |
| 100+ | € 5.740 |
| 250+ | € 5.630 |
| 500+ | € 5.510 |
| 1000+ | € 5.400 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 7.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31200 SBPPHDF20-PP-BK
Order Code4588066
Product RangeSBPPHDF Series
Technical Datasheet
External Diameter - Imperial0.78"
External Diameter - Metric20mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial0.78"
Bundle Dia Max - Imperial0.9"
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric23mm
Product RangeSBPPHDF Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.78"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.3ft
Bundle Dia Min - Imperial
0.78"
Bundle Dia Min - Metric
20mm
Product Range
SBPPHDF Series
External Diameter - Metric
20mm
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
0.9"
Bundle Dia Max - Metric
23mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6945