Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31100 SBPPHDF15-PP-BK
Order Code4588065
Product RangeSBPPHDF Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.090 |
| 10+ | € 6.840 |
| 100+ | € 6.170 |
| 250+ | € 6.050 |
| 500+ | € 5.920 |
| 1000+ | € 5.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 8.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31100 SBPPHDF15-PP-BK
Order Code4588065
Product RangeSBPPHDF Series
Technical Datasheet
External Diameter - Imperial0.59"
External Diameter - Metric15mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial0.59"
Bundle Dia Max - Imperial0.7"
Bundle Dia Min - Metric15mm
Bundle Dia Max - Metric18mm
Product RangeSBPPHDF Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.59"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.3ft
Bundle Dia Min - Imperial
0.59"
Bundle Dia Min - Metric
15mm
Product Range
SBPPHDF Series
External Diameter - Metric
15mm
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
0.7"
Bundle Dia Max - Metric
18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate