Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-2600045R
Order Code4552747
Product RangeP70 Series
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating6.5A
Overall Length3.5mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeP70 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
P70-2600045R is a SMT spring loaded pogo pin with peg or PC tail mounting. Mates with any contact surface, or surface mount contact pads S70 series.
- 3.6mm free height and 2.9mm working height
- Gold finish on contact area and termination
- Vertical orientation
- 6.5A current rating
- 10,000 cycles minimum durability
- Operating temperature ranging from -40°C to +85°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
3.5mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
-
Current Rating
6.5A
Spring Force Initial
-
Product Range
P70 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001