Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | € 4.600 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 4,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-4021
Order Code3755764
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip Style60° Convex
Current Rating3A
Overall Length10mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- ATE two-part spring probe
- 2.54mm (0.1″) minimum pitch, Ø1.8mm Crown Head
- Gold finish on probe head and body
- Use with receptacle / sleeve S25-501
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
60° Convex
Overall Length
10mm
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002