Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-FC20468FC-0150L
Order Code3225791
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
11+ | € 19.280 |
Price for:Each
Minimum: 11
Multiple: 11
€ 212.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-FC20468FC-0150L
Order Code3225791
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions4Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeDatamate J-Tek M80 Series
Wire Gauge24AWG
Jacket ColourMulti-coloured
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
Datamate J-Tek M80 Series
Jacket Colour
Multi-coloured
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
24AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028