2,002 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.810 |
10+ | € 3.290 |
100+ | € 3.130 |
250+ | € 2.940 |
500+ | € 2.790 |
Product Information
Product Overview
The M80-8880605 is a 6-way 2-row Datamate L-Tek Female DIL Cable Connector Kit with gold-plated brass contacts, black PBT housing, 2mm pitch spacing and crimp termination. Kit of housing and applicable number of contacts (spare contacts = M80-0130005). Small bore, suitable for 24 to 28AWG cable. 2.00mm pitch high-reliability Datamate connector system. For interconnecting board to board, cable to board and cable to cable. The gold-plated contact zone is hard acid gold of 98% purity. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature (L-Tek) or in a jackscrew (J-Tek) format, with or without board mounting.
- Small bore
Applications
Industrial
Technical Specifications
Datamate L-Tek M80
Receptacle
Crimp
2Rows
Gold Plated Contacts
Lead (21-Jan-2025)
6Contacts
2mm
2 Row
Panel Mount
Beryllium Copper
Technical Docs (3)
Alternatives for M80-8880605
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate