Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-2180000B
Order Code4706256
Product RangeDatamate J-Tek M80 Series
500 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.900 |
10+ | € 1.450 |
100+ | € 1.320 |
250+ | € 1.250 |
500+ | € 1.190 |
1000+ | € 1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-2180000B
Order Code4706256
Product RangeDatamate J-Tek M80 Series
Accessory TypeJack Screw
For Use WithHarwin Datamate Series Rectangular Connectors
Thread Size - MetricM2 x 0.4
Thread Size - Imperial-
Screw Head Height3mm
Screw Length5.5mm
Product RangeDatamate J-Tek M80 Series
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
M2 x 0.4
Screw Head Height
3mm
Product Range
Datamate J-Tek M80 Series
For Use With
Harwin Datamate Series Rectangular Connectors
Thread Size - Imperial
-
Screw Length
5.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability