Print Page
Image is for illustrative purposes only. Please refer to product description.
15,557 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.300 |
100+ | € 0.226 |
500+ | € 0.202 |
1000+ | € 0.193 |
2500+ | € 0.189 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7566-05
Order Code150411
Technical Datasheet
Accessory TypeJumper Socket
For Use WithM20 Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M7566-05 is a female Jumper Socket with gold-plated contact surface. Consisting of a moulded outer body holding phosphor bronze spring contacts. The component is intended to interconnect two adjacent 0.64mm square section pins on 2.54mm pitch centre.
- Vertical Connector Orientation
- Can be Fitted by Hand, giving an Alternative On-board Programming Method to DIP Switches
- End and Side Stackable
- Multi-usage Socket Provides up to 300 Operations
Applications
Test & Measurement
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
-
For Use With
M20 Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M7566-05
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166