Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-FC13405F1-0450L
Order Code3757264
Product RangeGecko SL G125 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 95.390 |
Price for:Each
Minimum: 10
Multiple: 10
€ 953.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC13405F1-0450L
Order Code3757264
Product RangeGecko SL G125 Series
Technical Datasheet
Connector to ConnectorGecko Screw Lock Receptacle to Free End
No. of Positions34Ways
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeGecko SL G125 Series
Wire Gauge28AWG
Jacket ColourWhite
Technical Specifications
Connector to Connector
Gecko Screw Lock Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
450mm
Product Range
Gecko SL G125 Series
Jacket Colour
White
No. of Positions
34Ways
No. of Rows
2 Row
Cable Length - Imperial
17.7"
Wire Gauge
28AWG
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0318
Product traceability