Print Page
Image is for illustrative purposes only. Please refer to product description.
9,738 In Stock
5,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.386 |
100+ | € 0.294 |
500+ | € 0.262 |
1000+ | € 0.250 |
2500+ | € 0.234 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3082-05
Order Code3226075
Technical Datasheet
Accessory TypeShorting Link / Pin
For Use WithPCB
No. of Positions2Ways
Pitch Spacing10.16mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Accessory Type
Shorting Link / Pin
No. of Positions
2Ways
Product Range
-
For Use With
PCB
Pitch Spacing
10.16mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001