Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.270 |
5+ | € 33.090 |
10+ | € 32.430 |
25+ | € 31.770 |
50+ | € 31.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No66 30 226 002900
Order Code9637346
Product RangeHan Series
Product RangeHan Series
Connector MountingPanel Mount
No. of Contacts16Contacts
Contact GenderSocket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size16E
Contact MaterialCopper
Contact Plating-
Product Overview
The 66 30 226 002900 is a 16+PE Bulkhead Housing with female insert and screw cable termination.
- 16A Current rating
- 600VAC Rated voltage
- 1mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Connector Mounting
Panel Mount
No. of Contacts
16Contacts
No. of Rows
2Rows
Connector Shell Size
16E
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2266