Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.220 |
10+ | € 14.020 |
25+ | € 13.820 |
100+ | € 13.540 |
250+ | € 13.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21 34 808 1481 010
Order Code2493243
Technical Datasheet
Connector Type AM8 Sensor Straight 4 Position Receptacle
Connector to ConnectorM8 Straight Plug to M8 Receptacle
Connector Type AM8 Plug
Connector Type BM8 Receptacle
Connector Type BM8 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 21 34 808 1481 010 is a 1m Double-ended Cordset with 4-position M8 straight male to female connection. Made of PVC.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Sensor Straight 4 Position Receptacle
Connector Type A
M8 Plug
Connector Type B
M8 Sensor Straight 4 Position Plug
Cable Length - Metric
1m
Product Range
-
Connector to Connector
M8 Straight Plug to M8 Receptacle
Connector Type B
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046