Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.470 |
5+ | € 26.940 |
10+ | € 25.570 |
25+ | € 24.310 |
50+ | € 23.180 |
Product Information
Product Overview
Han-Eco® B is a new series of high-performance plastic hoods and housings, which are suitable for both indoor and outdoor applications. The range complies with standards IEC 61948 and EN 45545-2, offers IP66 protection and substantial weight savings compared to traditional metal housings. With Han-Eco® B, you also have the ability to rear mount inserts. Instead of installing cables through the bulkhead mounted housing, pre-assembled inserts can be directly snapped into the housing from the rear. Both monobloc and modular inserts can be used with the Han-Eco® B, giving you an unparalleled choice of data, signal and power options.
Applications
Data / Computing, Industrial, Power Management, Signal Processing, Telecommunications
Technical Specifications
Base, Bulkhead Mount
1 Lever
Harting Han-Eco B Series Inserts & Modules
No SVHC (17-Dec-2015)
Nylon (Polyamide), Fibreglass Reinforced
16B
Han-Eco B
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate