Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No1725 095 2102
Order Code1106803
Product RangeHar-Bus Series
Technical Datasheet
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.000 |
10+ | € 10.370 |
25+ | € 8.960 |
100+ | € 8.880 |
250+ | € 8.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No1725 095 2102
Order Code1106803
Product RangeHar-Bus Series
Technical Datasheet
Product RangeHar-Bus Series
No. of Contacts95Contacts
Connector MountingPCB Mount
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 1725 095 2102 is a 95-pole type-B angled female Shielded Connector with press-in termination. The type-B connector should always be used in combination with a type-A or type-C connector that is fitted with a polarising and guiding peg.
- ≤2.5Gbps Data rate
- 1A at 70°C Current rating
Applications
Industrial
Technical Specifications
Product Range
Har-Bus Series
Connector Mounting
PCB Mount
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
95Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
-
Technical Docs (2)
Alternatives for 1725 095 2102
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608