Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No10810070304
Order Code4574910
Product RangeHan Protect Series
Technical Datasheet
50 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.530 |
5+ | € 116.160 |
10+ | € 113.790 |
25+ | € 111.420 |
50+ | € 109.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 118.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No10810070304
Order Code4574910
Product RangeHan Protect Series
Technical Datasheet
Product RangeHan Protect Series
Connector MountingCable Mount
No. of Contacts4Contacts
No. of Rows-
Contact GenderSocket
Contact Termination Type-
Connector Shell Size3A
Contact Material-
Contact Plating-
Technical Specifications
Product Range
Han Protect Series
Gender
Receptacle
No. of Rows
-
Contact Termination Type
-
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Connector Mounting
Cable Mount
No. of Contacts
4Contacts
Contact Gender
Socket
Connector Shell Size
3A
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2