Print Page
Image is for illustrative purposes only. Please refer to product description.
237 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.250 |
10+ | € 3.330 |
100+ | € 2.760 |
250+ | € 2.700 |
500+ | € 2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09692100633
Order Code2752375
For Use WithHarting D-Sub Power Contacts
Contact GenderPin
Contact MaterialCopper Alloy
Contact Plating-
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination Type-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Harting D-Sub Power Contacts
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Plating
-
Wire Size AWG Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00655