Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.770 |
10+ | € 8.090 |
25+ | € 7.980 |
100+ | € 6.350 |
250+ | € 6.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09670250343
Order Code2752407
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09670250343 from Harting is a 25 pole top entry full metal D-Sub hood.
- Knurled screw pin thread 4-40 UNC
- Ambient temperature range from -40°C to +120°C
- Including grommet set halves
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for 09670250343
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069