Print Page

Image is for illustrative purposes only. Please refer to product description.
170 In Stock
170 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.940 |
10+ | € 7.980 |
25+ | € 6.710 |
100+ | € 5.980 |
250+ | € 5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09670090343
Order Code2752399
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09670090343 is a 9-position D-sub metal Top Entry Hood for DE series connectors, with grommet termination and screws 4-40 UNC thread.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (17-Dec-2015)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for 09670090343
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04963