Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09456002013
Order Code3523710
Product RangeT1 Industrial Series
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09456002013
Order Code3523710
Product RangeT1 Industrial Series
Cable ShieldingShielded
LAN Category-
Wire Gauge0
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
No. of Pairs1 Pair
Jacket ColourYellow
No. of Max Strands x Strand Size7 x 22AWG
Voltage Rating100V
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter5.2mm
Product RangeT1 Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
0
Reel Length (Imperial)
164ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
7 x 22AWG
Jacket Material
PUR
External Diameter
5.2mm
SVHC
No SVHC (08-Jul-2021)
LAN Category
-
Conductor Area CSA
-
Reel Length (Metric)
50m
Jacket Colour
Yellow
Voltage Rating
100V
Conductor Material
Copper
Product Range
T1 Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.051179
Product traceability