Print Page
79 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.870 |
10+ | € 14.980 |
25+ | € 13.780 |
100+ | € 13.500 |
250+ | € 13.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0933 006 2701
Order Code462615
Product RangeHan E
Technical Datasheet
Product RangeHan E
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0933 006 2701 is a 6-contact Rectangular Han E Female Screw Terminal Insert with wire protection, 6B size. 0.75 to 2.5mm² wire cross section area with screw terminals. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han E
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
7Contacts
No. of Contacts
6+PE Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 0933 006 2701
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05