Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09300240307
Order Code3708627
Product RangeHan B Series
Technical Datasheet
65 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.800 |
5+ | € 34.660 |
10+ | € 32.520 |
25+ | € 30.510 |
50+ | € 28.930 |
100+ | € 28.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09300240307
Order Code3708627
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithHan 24B, Single Lever
Product RangeHan B Series
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 24B, Single Lever
Connector Body Material
Aluminum Body
Rectangular Shell Size
24B
Product Range
Han B Series
Technical Docs (3)
Alternatives for 09300240307
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973