Print Page
8 In Stock
1 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.670 |
5+ | € 37.880 |
10+ | € 37.090 |
25+ | € 35.580 |
50+ | € 34.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09300160306 is a Han B Bulkhead Mounted Housing with thermoplastic cover for 16B series connectors. Single locking lever and low construction. Made of aluminum die-cast with powder coated surface, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 16B Hoods & Inserts
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B
Technical Docs (3)
Alternatives for 0930 016 0306
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14