Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.320 |
10+ | € 18.550 |
25+ | € 17.020 |
100+ | € 16.680 |
250+ | € 16.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 010 1541
Order Code462573
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Accessory TypeHood
Connector Body MaterialMetal Body
Connector Shell Size10A
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithStandard Han Connectors
Cable Exit Angle90°
Product Range-
Product Overview
The 0920 010 1541 is a Han A low construction Side Entry Hood for 10A series industrial connectors. Single locking lever, powder coated surface with aluminium die cast housing.
- UL94V-0 Flammability
- IP65 Protection
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Metal Body
Locking Type
1 Lever
For Use With
Standard Han Connectors
Product Range
-
Accessory Type
Hood
Connector Shell Size
10A
Rectangular Shell Size
10A
Cable Exit Angle
90°
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 0920 010 1541
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1