Print Page
41 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.630 |
5+ | € 26.100 |
10+ | € 25.570 |
25+ | € 24.510 |
50+ | € 23.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0916 072 3001
Order Code462720
Product RangeHan DD
Technical Datasheet
Product RangeHan DD
Heavy Duty Connector TypeInsert
No. of Contacts73 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09160723001 is a 72-position Han DD Male Insert Crimp Module with PCB adapter for use with 16B series connectors. 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) color.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han DD
No. of Contacts
73 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 0916 072 3001
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06