Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.180 |
10+ | € 11.350 |
25+ | € 11.120 |
100+ | € 10.900 |
250+ | € 10.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120043151
Order Code2842746
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
Heavy Duty Connector TypeInsert
No. of Contacts4Contacts
No. of Contacts4 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09120043151 from Harting is a Han® Q female insert. It is suitable for Han® C crimp contacts.
- Han® Q 4/0 crimp termination
- 4 contact, 3A size
- 1.5 to 10mm² conductor cross-section
- Voltage rating is 830V, current rating is 40A
- Contact resistance is ≤1mohm
- Limiting temperature range from -40 to +125°C
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han Q
No. of Contacts
4Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
40A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083