Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 202.580 |
5+ | € 196.680 |
10+ | € 192.700 |
25+ | € 188.720 |
50+ | € 184.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 202.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No090700322200
Order Code2800539
Product Rangehar-SAB Series
Input Connection TypeM23 Connector - 19 Pole
Output TypeM12 Connector - 5 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product Rangehar-SAB Series
IP RatingIP68
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Input Connection Type
M23 Connector - 19 Pole
No. of Ports
8Ports
Product Range
har-SAB Series
SVHC
No SVHC (17-Dec-2015)
Output Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP68
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2878