Print Page
Image is for illustrative purposes only. Please refer to product description.
2,941 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.200 |
10+ | € 3.200 |
100+ | € 2.750 |
250+ | € 2.680 |
500+ | € 2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0903 296 6825
Order Code1096910
Technical Datasheet
Product Range-
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0903 296 6825 from Harting is a DIN signal female connector with 4.5mm straight solder pins. It is 2.54mm pitch, 96 positions, DIN 41 612 type C female connector.
- Performance level 2 according to IEC 60603-2 standard
- Maximum working current is 2A
- Temperature range from -55°C to 125°C
- Thermoplastic resin glass fibre filled moulding
- Copper alloy with gold plated contacts
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Phosphor Bronze
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 0903 296 6825
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015