Print Page
Image is for illustrative purposes only. Please refer to product description.
1,345 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.190 |
10+ | € 1.570 |
100+ | € 1.200 |
250+ | € 1.150 |
500+ | € 1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 009 5601
Order Code1096840
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product Range-
Connector Body MaterialMetal Body
For Use WithD Sub Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 67 009 5601 is a 9-pole straight male Crimp Assembly for use with D-sub connectors, tin-plated shell with dimples.
- 3.1mm Hole mating hardware
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
D Sub Pin Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 09 67 009 5601
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004