Print Page
Image is for illustrative purposes only. Please refer to product description.
368 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.960 |
10+ | € 8.920 |
25+ | € 7.440 |
100+ | € 7.220 |
250+ | € 7.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 009 0443
Order Code1096969
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
Product Overview
The 09 67 009 0443 is a D-sub 9-contact Top Entry Hood with 4-40 short locking jack screws, size 1 (E). Made of metallized thermoplastic with cable clamp termination.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Metallised Thermoplastic Body
Alternatives for 09 67 009 0443
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01