Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 017 3001
Order Code1243944
Product RangeHan-Modular DDD
Technical Datasheet
102 In Stock
122 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.030 |
10+ | € 7.870 |
100+ | € 7.710 |
250+ | € 7.550 |
500+ | € 7.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 017 3001
Order Code1243944
Product RangeHan-Modular DDD
Technical Datasheet
Product RangeHan-Modular DDD
Heavy Duty Connector TypeModule
No. of Contacts17 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 14 017 3001 is a 17-way 3-row Han® Rectangular Module with crimp termination, male RAL 7032 (light grey) polycarbonate insert, 0.14 to 2.5mm² wire cross-section.
- ≥500-cycle Durability (mating)
- ≥10Ω Insulation resistance
- 10A Current rating
- 160V Rated voltage
- 2.5kV Rated impulse voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular DDD
No. of Contacts
17 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009828