Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 002 3051
Order Code1892258
Product RangeHan-Modular
Technical Datasheet
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.020 |
10+ | € 14.050 |
25+ | € 13.210 |
100+ | € 12.950 |
250+ | € 12.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 002 3051
Order Code1892258
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating100A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Han-Modular series 9-contact Han D-sub heavy duty Connector Insert with crimp and screw terminal. It is available for one, two cables, 9-pin D-sub and for RS 485-based bus systems with T-functionality.
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
100A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Alternatives for 09 14 002 3051
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018