Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 12 021 3001
Order Code2382697
Product RangeHan Q High Density
Technical Datasheet
47 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.240 |
10+ | € 11.350 |
25+ | € 11.120 |
100+ | € 10.900 |
250+ | € 10.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 12 021 3001
Order Code2382697
Product RangeHan Q High Density
Technical Datasheet
Product RangeHan Q High Density
Heavy Duty Connector TypeInsert
No. of Contacts21 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating6.5A
Product Overview
The Han Q High Density series 21-position heavy duty Connector Insert with crimp terminal.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
Han Q High Density
No. of Contacts
21 Contacts
Gender
Plug
Current Rating
6.5A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009888