Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
20 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.780 |
10+ | € 8.970 |
25+ | € 8.790 |
100+ | € 8.610 |
250+ | € 8.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 00 000 5101
Order Code314742
Technical Datasheet
Thread SizePG11
Cable Diameter Min6mm
Cable Diameter Max11mm
Cable Gland MaterialMetal
Gland ColourGrey
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 00 000 5101 is a Strain Relief with grey metal cable gland. This special cable clamp has bell mouth cable fitting for use with standard hoods or housing.
- Fits 'Han' hoods
- Multiple knockout rubber seals
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Thread Size
PG11
Cable Diameter Max
11mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Metal
IP / NEMA Rating
IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016