Quantity | Price (ex VAT) |
---|---|
1+ | € 245.200 |
Product Information
Product Overview
The HWCHAS series Enclosure made of heavy-duty walnut chassis with aluminium top panel. The top panel available in a choice of natural aluminium or satin black powder paint finish. Walnut chassis is 0.778-inch thick - corners are produced with wood bracing and dovetail construction methods. It is designed to handle heavy components. Top panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 0.08-inch thick. It includes four large round rubber feet with mounting hardware into inserts to avoid wood damage. Hardware is of proper length to allow use of optional bottom plate.
- Fully framed support from walnut chassis
Applications
Industrial
Technical Specifications
Multipurpose
76mm
330mm
Unfinished
2.99"
12.99"
No SVHC (21-Jan-2025)
Wood
254mm
-
-
10"
HWCHAS
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate