Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.260 |
3+ | € 24.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHW1310BKPL
Order Code2764358
Product RangeHWCHAS
Technical Datasheet
Panel TypeTop Panel
Panel MaterialAluminium
Body ColourBlack
For Use With-
External Height - Metric222.25mm
External Width - Metric298.45mm
External Height - Imperial8.75"
External Width - Imperial11.75"
Product RangeHWCHAS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Top Panel
Body Colour
Black
External Height - Metric
222.25mm
External Height - Imperial
8.75"
Product Range
HWCHAS
Panel Material
Aluminium
For Use With
-
External Width - Metric
298.45mm
External Width - Imperial
11.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34