Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.250 |
5+ | € 8.560 |
10+ | € 7.860 |
20+ | € 7.630 |
50+ | € 7.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597DINM22GY
Order Code3518272
Product Range1597DIN
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric23mm
External Depth - Metric118mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial0.91"
External Depth - Imperial4.65"
Product Range1597DIN
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
118mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
4.65"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
23mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.91"
Product Range
1597DIN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055