Print Page
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.580 |
5+ | € 11.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594CWGY
Order Code2912604
Product Range1594
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric33.3mm
External Width - Metric66mm
External Depth - Metric106.5mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial1.311"
External Width - Imperial2.6"
External Depth - Imperial4.19"
Product Range1594
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
33.3mm
External Depth - Metric
106.5mm
Body Colour
Grey
External Height - Imperial
1.311"
External Depth - Imperial
4.19"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1594
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115