Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 110.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 110.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP234
Order Code4543639
Product Range1590ZGRP Series
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET)
External Height - Metric119.4mm
External Width - Metric250mm
External Depth - Metric255mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial4.7"
External Width - Imperial9.9"
External Depth - Imperial10"
Product Range1590ZGRP Series
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
119.4mm
External Depth - Metric
255mm
Body Colour
Grey
External Height - Imperial
4.7"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
9.9"
Product Range
1590ZGRP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.721