Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.070 |
5+ | € 35.310 |
10+ | € 34.330 |
20+ | € 33.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP084
Order Code2988694
Product Range1590ZGRP
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric75mm
External Width - Metric75.5mm
External Depth - Metric80.5mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial2.95"
External Width - Imperial2.97"
External Depth - Imperial3.17"
Product Range1590ZGRP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
75mm
External Depth - Metric
80.5mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
3.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
75.5mm
IP Rating
IP65
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.97"
Product Range
1590ZGRP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272