Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.460 |
3+ | € 23.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WBSF
Order Code2763919
Product Range1590
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric43.5mm
External Width - Metric60.5mm
External Depth - Metric112mm
IP RatingIP65
Body ColourNatural
NEMA Rating-
External Height - Imperial1.713"
External Width - Imperial2.38"
External Depth - Imperial4.41"
Product Range1590
ConfigurableYes
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged bottom plate and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
43.5mm
External Depth - Metric
112mm
Body Colour
Natural
External Height - Imperial
1.713"
External Depth - Imperial
4.41"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
60.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.38"
Product Range
1590
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156